GBP | USD
Favorite

H5019NLT 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Price & Procurement
2,177 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 5.50000 £5.50
10 4.26900 £42.69
25 4.15360 £103.84
50 3.57660 £178.83
100 3.41510 £341.51
250 3.34588 £836.47

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£5.50000

Excludes VAT

£6.60000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 553-2065-2-ND
  • Minimum Quantity: 700
  • Quantity Available: 2,100 - Immediate
  • Unit Price: £3.28819
  • Digi-Reel®  : 553-2065-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,177 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 553-1598-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 302 - Immediate
  • Unit Price: £5.50000

H5019NLT

Datasheet
Digi-Key Part Number 553-2065-1-ND
Copy  
Manufacturer

Pulse Electronics Network

Copy  
Manufacturer Part Number H5019NLT
Copy  
Description PULSE XFMR 1CT:1 TX 1CT:1 RX
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging Cut Tape (CT) 
Part Status Active
Transformer Type LAN 10/100/1000 Base-T
Inductance 350µH
ET (Volt-Time) -
Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type Surface Mount
Size / Dimension 0.780" L x 0.655" W (19.81mm x 16.64mm)
Height - Seated (Max) 0.100" (2.54mm)
Operating Temperature 0°C ~ 70°C
Weight 0.05 oz (1.42 g)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

H5019NL

TRANSFORMER MODULE GIGABIT 1PORT

Pulse Electronics Network

£5.50000 Details

SHTC3

SENSOR HUMI/TEMP I2C 2% SMD

Sensirion AG

£1.63000 Details
Additional Resources
Standard Package 1
Other Names 553-2065-1