GBP | USD
Favorite

H2006ANLT Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount
Price & Procurement
1,980 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 5.73000 £5.73
10 4.45400 £44.54
25 4.33320 £108.33
50 3.73140 £186.57
100 3.56290 £356.29

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£5.73000

Excludes VAT

£6.87600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 553-3780-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 1,800 - Immediate
  • Unit Price: £3.49067
  • Cut Tape (CT)  : 553-3780-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,980 - Immediate
  • Unit Price: £5.73000
  • Tube  : 553-1607-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 908 - Immediate
  • Unit Price: £5.73000

H2006ANLT

Datasheet
Digi-Key Part Number 553-3780-6-ND
Copy  
Manufacturer

Pulse Electronics Network

Copy  
Manufacturer Part Number H2006ANLT
Copy  
Description XFRMR MAGNT MOD 2PORT POE 10/100
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Pulse Electronics Network
Series -
Packaging Digi-Reel® 
Part Status Active
Transformer Type Isolation and Data Interface (Encapsulated)
Inductance -
ET (Volt-Time) -
Turns Ratio - Primary:Secondary 1:1 Transmitter, 1:1 Receiver
Mounting Type Surface Mount
Size / Dimension 0.537" L x 0.470" W (13.64mm x 11.94mm)
Height - Seated (Max) 0.254" (6.45mm)
Operating Temperature 0°C ~ 70°C
Weight 0.09 oz (2.56 g)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 553-3780-6