GBP | USD

PE42442A-Z RF Switch IC 3G/4G SP4T 6GHz 50Ohm 24-QFN (4x4)
Price & Procurement
0
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 3.33000 £3.33
101 2.32416 £234.74
1,000 1.54703 £1,547.03

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£3.33000

Excludes VAT

£3.99600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1046-1096-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £1.54703
  • Cut Tape (CT)  : 1046-1096-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £3.33000

PE42442A-Z

Datasheet
Digi-Key Part Number 1046-1096-6-ND
Copy  
Manufacturer

pSemi

Copy  
Manufacturer Part Number PE42442A-Z
Copy  
Description IC RF SWITCH SP4T 6GHZ 24QFN
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

RF Switch IC 3G/4G SP4T 6GHz 50Ohm 24-QFN (4x4)

Copy  
Customer Reference
Documents & Media
Datasheets PE42442 Specification
Design Resources Development Tool Selector
EDA / CAD Models PE42442A-Z by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer pSemi
Series UltraCMOS®
Packaging Digi-Reel® 
Part Status Active
RF Type 3G/4G
Topology Absorptive
Circuit SP4T
Frequency Range 30MHz ~ 6GHz
Isolation 61dB
Insertion Loss 1.1dB
Test Frequency 900MHz
P1dB -
IIP3 58dBm
Features -
Impedance 50Ohm
Voltage - Supply 3.3V
Operating Temperature -40°C ~ 105°C
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
Base Part Number PE42442
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

EK42442-01

KIT EVAL FOR RF SWITCH

pSemi

£69.00000 Details
You May Also Be Interested In

CLA4603-085LF

RF DIODE PIN 45V 2W 3QFN

Skyworks Solutions Inc.

£1.65000 Details

LM27761DSGR

IC REG CHARGE PUMP ADJ 8WSON

Texas Instruments

£1.22000 Details

PE42423B-Z

IC RF SWITCH SPDT 6GHZ 16QFN

pSemi

£1.40000 Details

PE45361A-X

ULTRACMOS POWER LIMITER 10 MHZ-6

pSemi

£8.93000 Details

PE43704B-Z

RF ATTENUATOR 31.75DB 32VFQFN

pSemi

£10.62000 Details

PE42553B-Z

IC RF SWITCH SPDT 8GHZ 16QFN

pSemi

£7.17000 Details
Additional Resources
Standard Package 1
Other Names 1046-1096-6