GBP | USD
Favorite

Photo Not Available
050R45-127B 45 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Available To Order
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
25 36.84840 £921.21

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£36.84840

Excludes VAT

£44.21808

Includes VAT

Alternate Length
  • Digi-Key Part Number: 050R40-178B-ND
  • Description: CABLE FFC 40POS 0.50MM 7.01"
  • Quantity Available: 0
  • Digi-Key Part Number: HFF-40U-05-ND
  • Description: CABLE FFC 40POS 0.50MM 5"
  • Quantity Available: 2,530 - Immediate
  • Digi-Key Part Number: HFF-40U-03-ND
  • Description: CABLE FFC 40POS 0.50MM 3"
  • Quantity Available: 1,303 - Immediate
  • Digi-Key Part Number: HFF-40U-06-ND
  • Description: CABLE FFC 40POS 0.50MM 5.98"
  • Quantity Available: 0
  • Digi-Key Part Number: HFF-40U-04-ND
  • Description: CABLE FFC 40POS 0.50MM 4"
  • Quantity Available: 4,177 - Immediate

050R45-127B

Datasheet
Digi-Key Part Number 050R45-127B-ND
Copy  
Manufacturer

Parlex USA LLC

Copy  
Manufacturer Part Number 050R45-127B
Copy  
Description CABLE FFC 45POS 0.50MM 5"
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

45 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Parlex USA LLC
Series -
Packaging Bulk 
Part Status Active
Cable Type FFC, FPC
Number of Conductors 45
Pitch 0.020" (0.50mm)
Length 5.000" (127.00mm)
Length - Exposed Ends 0.140" (3.56mm)
Termination Style Top on Both Sides, Backers on Both Sides
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names Q5979074