GBP | USD
Favorite

PFM0045
In Stock: 5
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 20.99000 £20.99

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£20.99000

Excludes VAT

£25.18800

Includes VAT

PFM0045

Datasheet
Digi-Key Part Number 298-10793-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PFM0045
Copy  
Description SIGN 24"X6" BLACK/YELLOW
Copy  
Documents & Media
Datasheets Floor Signs,Tape Catalog
Featured Product Industrial ID Floor Tapes
Environmental Information Panduit RoHS3 Statement
PCN Obsolescence/ EOL Mult DEVS EOL 07/NOV/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Panduit Corp
Series -
Packaging Bulk 
Part Status Obsolete
Color Black, Yellow
For Use With/Related Products -
Material Vinyl
Label Size 24.00" L x 6.00" W (609.6mm x 152.4mm)
Label Type -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 298-10793
61305610338