GBP | USD
Favorite

PFM0011
In Stock: 4
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 36.94000 £36.94

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£36.94000

Excludes VAT

£44.32800

Includes VAT

PFM0011

Datasheet
Digi-Key Part Number 298-10824-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PFM0011
Copy  
Description SIGN 17"DIA BLACK/YELLOW
Copy  
Documents & Media
Datasheets Floor Signs,Tape Catalog
Featured Product Industrial ID Floor Tapes
Environmental Information Panduit RoHS3 Statement
PCN Obsolescence/ EOL Mult DEVS EOL 07/NOV/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Panduit Corp
Series -
Packaging Bulk 
Part Status Obsolete
Color Black Legend, Yellow Background
For Use With/Related Products -
Material Vinyl
Label Size 17.00" Dia (431.8mm)
Label Type -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 298-10824
61305606262