GBP | USD
Favorite

CMP-100-1 Joint Compound Contact Aid Tube, 8 oz (227 g)
Price & Procurement
1 In Stock
Can ship immediately Factory Stock : 105
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 12.89000 £12.89

Submit a request for quotation on quantities greater than those displayed.

CMP-100-1

Datasheet
Digi-Key Part Number 298-11601-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CMP-100-1
Copy  
Description CONT AID JOINT COMPOUND TUBE 8OZ
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Joint Compound Contact Aid Tube, 8 oz (227 g)

Copy  
Documents & Media
Datasheets Joint Compounds Cut Sheet
MSDS Material Safety Datasheet X-1047 MSDS
Environmental Information Panduit RoHS3 Statement
Product Attributes
Type Description Select All
Categories
Manufacturer Panduit Corp
Series -
Part Status Active
Type Joint Compound
Color -
Form Tube, 8 oz (227 g)
Features Contact Aid
Shelf Life -
Shelf Life Start -
Storage/Refrigeration Temperature -60°F ~ 400°F (-51°C ~ 204°C)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

MLWZ 004

WASHER SPLIT LOCK M4 STEEL

B&F Fastener Supply

£0.03980 Details

24418

HEX STANDOFF M4 BRASS 25MM

Keystone Electronics

£0.63000 Details

CMP-200-1

CONT AID JOINT COMPOUND TUBE 8OZ

Panduit Corp

£13.24000 Details

CMP-300-1

CONT AID JOINT COMPOUND TUBE 8OZ

Panduit Corp

£59.23000 Details

7799-1

MACH SCREW BINDING HEAD COMBO M4

Keystone Electronics

£0.21000 Details
Additional Resources
Standard Package 1
Other Names 07498391400
298-11601
CMP-100-1-ND