GBP | USD

NA1-PK3-PN Through-Beam Optical Sensor 3.937" (100mm) PNP - Open Collector
Price & Procurement
27 In Stock
Can ship immediately Factory Stock : 4
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 188.91000 £188.91
5 179.46600 £897.33

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£188.91000

Excludes VAT

£226.69200

Includes VAT

NA1-PK3-PN

Datasheet
Digi-Key Part Number 1110-1981-ND
Copy  
Manufacturer

Panasonic Industrial Automation Sales

Copy  
Manufacturer Part Number NA1-PK3-PN
Copy  
Description SENSOR CROSS-BEAM 100MM PNP
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Through-Beam Optical Sensor 3.937" (100mm) PNP - Open Collector

Copy  
Customer Reference
Documents & Media
Datasheets NA1-PK3 Series
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Industrial Automation Sales
Series -
Packaging Box 
Part Status Active
Sensing Method Through-Beam
Sensing Distance 3.937" (100mm)
Voltage - Supply 12V ~ 24V
Response Time 10ms
Output Configuration PNP - Open Collector
Light Source Infrared
Connection Method Cable
Ingress Protection IP62
Cable Length 78.74" (2m)
Adjustment Type -
Operating Temperature -10°C ~ 55°C
Base Part Number NA1-PK3
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1110-1981