GBP | USD

EX-19EA Through-Beam Optical Sensor 39.37" (1m) NPN - Open Collector/Light-ON
Price & Procurement
0
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 74.36000 £74.36
5 70.64200 £353.21

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£74.36000

Excludes VAT

£89.23201

Includes VAT

EX-19EA

Datasheet
Digi-Key Part Number 1110-3442-ND
Copy  
Manufacturer

Panasonic Industrial Automation Sales

Copy  
Manufacturer Part Number EX-19EA
Copy  
Description SENSOR THROUGH-BEAM 1M NPN LT ON
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Through-Beam Optical Sensor 39.37" (1m) NPN - Open Collector/Light-ON

Copy  
Customer Reference
Documents & Media
Datasheets EX-10 Series Datasheet
EX Series Flyer
Design Resources Development Tool Selector
HTML Datasheet EX Series Flyer
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Industrial Automation Sales
Series EX-10
Packaging Bulk 
Part Status Active
Sensing Method Through-Beam
Sensing Distance 39.37" (1m)
Voltage - Supply 12V ~ 24V
Response Time 500µs
Output Configuration NPN - Open Collector/Light-ON
Light Source Red LED
Connection Method Cable
Ingress Protection IP67
Cable Length 78.74" (2m)
Adjustment Type -
Operating Temperature -25°C ~ 55°C
Base Part Number EX-19
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1110-3442