GBP | USD

EX-11SEA-PN Through-Beam Optical Sensor 5.9" (15cm) PNP - Open Collector/Light-ON
Price & Procurement
43 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 61.26000 £61.26
5 58.19800 £290.99

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£61.26000

Excludes VAT

£73.51201

Includes VAT

EX-11SEA-PN

Datasheet
Digi-Key Part Number 1110-3431-ND
Copy  
Manufacturer

Panasonic Industrial Automation Sales

Copy  
Manufacturer Part Number EX-11SEA-PN
Copy  
Description SENSOR THROUGH-BEAM 15CM PNP
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Through-Beam Optical Sensor 5.9" (15cm) PNP - Open Collector/Light-ON

Copy  
Customer Reference
Documents & Media
Datasheets EX-10Sx
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Industrial Automation Sales
Series EX-10
Packaging Bulk 
Part Status Active
Sensing Method Through-Beam
Sensing Distance 5.9" (15cm)
Voltage - Supply 12V ~ 24V
Response Time 500µs
Output Configuration PNP - Open Collector/Light-ON
Light Source Red LED
Connection Method Cable
Ingress Protection IP67
Cable Length 78.74" (2m)
Adjustment Type -
Operating Temperature -25°C ~ 55°C
Base Part Number EX-11
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1110-3431