GBP | USD
Favorite

Price & Procurement
25,411 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.44000 £0.44
10 0.33900 £3.39
25 0.25760 £6.44
50 0.19160 £9.58
100 0.14250 £14.25
250 0.12032 £30.08
500 0.10314 £51.57

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.44000

Excludes VAT

£0.52800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : U8103TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: £0.07367
  • Cut Tape (CT)  : U8103CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,411 - Immediate
  • Unit Price: £0.44000

EXB-E10C103J

Datasheet
Digi-Key Part Number U8103DKR-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number EXB-E10C103J
Copy  
Description RES ARRAY 8 RES 10K OHM 1608
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10k Ohm ±5% 62.5mW Power Per Element Bussed Resistor Network/Array ±200ppm/°C 1608, Concave, Long Side Terminals

Copy  
Customer Reference
Documents & Media
Datasheets EXB-E10C103J View All Specifications
Environmental Information RoHS3 EXB-A,D,E,Q Series
EDA / CAD Models EXB-E10C103J by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series EXB
Packaging Digi-Reel® 
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 10k
Tolerance ±5%
Number of Resistors 8
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 10
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 1608, Concave, Long Side Terminals
Supplier Device Package 1608
Size / Dimension 0.157" L x 0.083" W (4.00mm x 2.10mm)
Height - Seated (Max) 0.026" (0.65mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0877591650

CONN HEADER SMD 16POS 2MM

Molex

£1.13000 Details

PMEG3050EP,115

DIODE SCHOTTKY 30V 5A SOD128

Nexperia USA Inc.

£0.37000 Details

UA78M33QDCYRG4Q1

IC REG LIN 3.3V 500MA SOT223-4

Texas Instruments

£0.54000 Details

FS32K116LAT0MLFT

IC MCU 32BIT 128KB FLASH 48LQFP

NXP USA Inc.

£5.19000 Details

LS L296-P2Q2-1-Z

LED RED DIFFUSED 0603 SMD

OSRAM Opto Semiconductors Inc.

£0.34000 Details

EXB-2HV103JV

RES ARRAY 8 RES 10K OHM 1506

Panasonic Electronic Components

£0.20000 Details
Additional Resources
Standard Package 1
Other Names U8103DKR