GBP | USD
Favorite

In Stock: 16
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 7.60000 £7.60
10 4.72000 £47.20

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£7.60000

Excludes VAT

£9.12000

Includes VAT

EVB-NADR15A14

Datasheet
Digi-Key Part Number PNA060DA-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EVB-NADR15A14
Copy  
Description SLIDE POT 10K OHM 0.1W TOP 60MM
Copy  
Detailed Description

10 kOhms 0.1W, 1/10W Through Hole Slide Potentiometer Top Adjustment Type

Copy  
Documents & Media
Datasheets EVA, EVB-JQ, NA, NB Series
PCN Obsolescence/ EOL EVA-NF, EVB-JQ, EVB-NA/NB, EWA-M Series 05/Oct/2012
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series EVB - Dual
Packaging Bulk 
Part Status Obsolete
Resistance 10 kOhms
Power (Watts) 0.1W, 1/10W
Tolerance -20%, +40%
Adjustment Type Top
Fader Type Dual
Travel Range 60mm
Size / Dimension Rectangular - 3.465" L x 0.591" W x 0.315" H (88.00mm x 15.00mm x 8.00mm)
Mounting Type Through Hole
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 200
Other Names EVBNADR15A14
PNA060DA