GBP | USD

Price & Procurement
1,544 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.81000 £0.81
10 0.75000 £7.50
25 0.69240 £17.31
50 0.57720 £28.86
100 0.54250 £54.25
250 0.48484 £121.21

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.81000

Excludes VAT

£0.97200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P19776TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: £0.42136
  • Cut Tape (CT)  : P19776CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,544 - Immediate
  • Unit Price: £0.82000

ETQ-P4M4R7KVK

Datasheet
Digi-Key Part Number P19776DKR-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number ETQ-P4M4R7KVK
Copy  
Description FIXED IND 4.7UH 8.3A 17.71 MOHM
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

4.7µH Shielded Wirewound Inductor 8.3A 17.71mOhm Max 2-SMD, J-Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series PCC-M0840M-LP
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Metal Composite
Inductance 4.7µH
Tolerance ±20%
Current Rating (Amps) 8.3A
Current - Saturation (Isat) 15.1A
Shielding Shielded
DC Resistance (DCR) 17.71mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -55°C ~ 155°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Size / Dimension 0.335" L x 0.315" W (8.50mm x 8.00mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P19776DKR