GBP | USD

ETQ-P4M4R7KFM 4.7µH Shielded Wirewound Inductor 8.8A 18.48mOhm Max 2-SMD, J-Lead
Price & Procurement
1,807 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.81000 £0.81
10 0.75000 £7.50
25 0.69280 £17.32
50 0.57720 £28.86
100 0.54260 £54.26
250 0.48488 £121.22

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.81000

Excludes VAT

£0.97200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P124173TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: £0.41562
  • Cut Tape (CT)  : P124173CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,807 - Immediate
  • Unit Price: £0.81000

ETQ-P4M4R7KFM

Datasheet
Digi-Key Part Number P124173DKR-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number ETQ-P4M4R7KFM
Copy  
Description FIXED IND 4.7UH 8.8A 18.48 MOHM
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

4.7µH Shielded Wirewound Inductor 8.8A 18.48mOhm Max 2-SMD, J-Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series PCC-M0748M-LE
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Metal Composite
Inductance 4.7µH
Tolerance ±20%
Current Rating (Amps) 8.8A
Current - Saturation (Isat) 10.7A
Shielding Shielded
DC Resistance (DCR) 18.48mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 150°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package -
Size / Dimension 0.291" L x 0.276" W (7.40mm x 7.00mm)
Height - Seated (Max) 0.189" (4.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P124173DKR