GBP | USD

ETQ-P4M470KFM 47µH Shielded Wirewound Inductor 2.9A 163.46mOhm Max 2-SMD, J-Lead
Price & Procurement
1,094 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.81000 £0.81
10 0.75000 £7.50
25 0.69240 £17.31
50 0.57720 £28.86
100 0.54250 £54.25
250 0.48484 £121.21

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.81000

Excludes VAT

£0.97200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P124172TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: £0.42136
  • Cut Tape (CT)  : P124172CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,094 - Immediate
  • Unit Price: £0.82000

ETQ-P4M470KFM

Datasheet
Digi-Key Part Number P124172DKR-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number ETQ-P4M470KFM
Copy  
Description FIXED IND 47UH 2.9A 163.46 MOHM
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

47µH Shielded Wirewound Inductor 2.9A 163.46mOhm Max 2-SMD, J-Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series PCC-M0748M-LE
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Metal Composite
Inductance 47µH
Tolerance ±20%
Current Rating (Amps) 2.9A
Current - Saturation (Isat) 3.7A
Shielding Shielded
DC Resistance (DCR) 163.46mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 150°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package -
Size / Dimension 0.291" L x 0.276" W (7.40mm x 7.00mm)
Height - Seated (Max) 0.189" (4.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P124172DKR