GBP | USD

ETQ-P4M220KFM 22µH Shielded Wirewound Inductor 3.9A 92.51mOhm Max 2-SMD, J-Lead
Price & Procurement
0
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.82000 £0.82
10 0.76000 £7.60
25 0.70200 £17.55
50 0.58520 £29.26
100 0.55010 £55.01
250 0.49160 £122.90

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.82000

Excludes VAT

£0.98400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P124170TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: £0.42136
  • Cut Tape (CT)  : P124170CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £0.82000

ETQ-P4M220KFM

Datasheet
Digi-Key Part Number P124170DKR-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number ETQ-P4M220KFM
Copy  
Description FIXED IND 22UH 3.9A 92.51MOHM SM
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

22µH Shielded Wirewound Inductor 3.9A 92.51mOhm Max 2-SMD, J-Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series PCC-M0748M-LE
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Metal Composite
Inductance 22µH
Tolerance ±20%
Current Rating (Amps) 3.9A
Current - Saturation (Isat) 4.6A
Shielding Shielded
DC Resistance (DCR) 92.51mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 150°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package -
Size / Dimension 0.291" L x 0.276" W (7.40mm x 7.00mm)
Height - Seated (Max) 0.189" (4.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P124170DKR