GBP | USD

Price & Procurement
2,842 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.80000 £0.80
10 0.74100 £7.41
25 0.68480 £17.12
50 0.57060 £28.53
100 0.53640 £53.64
250 0.47932 £119.83

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.80000

Excludes VAT

£0.96000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P19774TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: £0.41086
  • Cut Tape (CT)  : P19774CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,842 - Immediate
  • Unit Price: £0.80000

ETQ-P4M100KVK

Datasheet
Digi-Key Part Number P19774DKR-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number ETQ-P4M100KVK
Copy  
Description FIXED IND 10UH 5.2A 45.76MOHM SM
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

10µH Shielded Wirewound Inductor 5.2A 45.76mOhm Max 2-SMD, J-Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series PCC-M0840M-LP
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Metal Composite
Inductance 10µH
Tolerance ±20%
Current Rating (Amps) 5.2A
Current - Saturation (Isat) 9.1A
Shielding Shielded
DC Resistance (DCR) 45.76mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -55°C ~ 155°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Size / Dimension 0.335" L x 0.315" W (8.50mm x 8.00mm)
Height - Seated (Max) 0.157" (4.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P19774DKR