GBP | USD

Price & Procurement
4,026 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.73000 £0.73
10 0.68000 £6.80
25 0.62760 £15.69
50 0.52320 £26.16
100 0.49170 £49.17
250 0.43940 £109.85
500 0.37660 £188.30
1,000 0.33476 £334.76

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.73000

Excludes VAT

£0.87600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P19757TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: £0.33476
  • Cut Tape (CT)  : P19757CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,026 - Immediate
  • Unit Price: £0.73000

ETQ-P3M4R7KVP

Datasheet
Digi-Key Part Number P19757DKR-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number ETQ-P3M4R7KVP
Copy  
Description FIXED IND 4.7UH 4.1A 50.16 MOHM
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

4.7µH Shielded Wirewound Inductor 4.1A 50.16mOhm Max 2-SMD, J-Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series PCC-M0530M-LP
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Metal Composite
Inductance 4.7µH
Tolerance ±20%
Current Rating (Amps) 4.1A
Current - Saturation (Isat) 6.7A
Shielding Shielded
DC Resistance (DCR) 50.16mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -55°C ~ 155°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Size / Dimension 0.217" L x 0.197" W (5.50mm x 5.00mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P19757DKR