GBP | USD

Price & Procurement
3,542 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.76000 £0.76
10 0.70600 £7.06
25 0.65120 £16.28
50 0.54260 £27.13
100 0.51010 £51.01
250 0.45584 £113.96
500 0.39072 £195.36
1,000 0.34732 £347.32

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.76000

Excludes VAT

£0.91200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P19766TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: £0.35217
  • Cut Tape (CT)  : P19766CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,542 - Immediate
  • Unit Price: £0.77000

ETQ-P3M4R7KVN

Datasheet
Digi-Key Part Number P19766DKR-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number ETQ-P3M4R7KVN
Copy  
Description FIXED IND 4.7UH 5.6A 31.9MOHM SM
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

4.7µH Shielded Wirewound Inductor 5.6A 31.9mOhm Max 2-SMD, J-Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series PCC-M0630M-LP
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Metal Composite
Inductance 4.7µH
Tolerance ±20%
Current Rating (Amps) 5.6A
Current - Saturation (Isat) 9.8A
Shielding Shielded
DC Resistance (DCR) 31.9mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -55°C ~ 155°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package -
Size / Dimension 0.252" L x 0.236" W (6.40mm x 6.00mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P19766DKR