GBP | USD

Price & Procurement
1,689 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.72000 £0.72
10 0.67200 £6.72
25 0.62040 £15.51
50 0.51720 £25.86
100 0.48600 £48.60
250 0.43436 £108.59
500 0.37228 £186.14
1,000 0.33093 £330.93

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.72000

Excludes VAT

£0.86400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P19759TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: £0.33093
  • Cut Tape (CT)  : P19759CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,689 - Immediate
  • Unit Price: £0.72000

ETQ-P3M2R2KVP

Datasheet
Digi-Key Part Number P19759DKR-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number ETQ-P3M2R2KVP
Copy  
Description FIXED IND 2.2UH 6.3A 22 MOHM SMD
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

2.2µH Shielded Wirewound Inductor 6.3A 22mOhm Max 2-SMD, J-Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series PCC-M0530M-LP
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Metal Composite
Inductance 2.2µH
Tolerance ±20%
Current Rating (Amps) 6.3A
Current - Saturation (Isat) 10.1A
Shielding Shielded
DC Resistance (DCR) 22mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -55°C ~ 155°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Size / Dimension 0.217" L x 0.197" W (5.50mm x 5.00mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P19759DKR