GBP | USD

ETQ-P3M220HFN 22µH Shielded Wirewound Inductor 2.5A 158.4mOhm Max 2-SMD, J-Lead
Price & Procurement
1,380 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 1.20000 £1.20
10 1.11500 £11.15
25 1.02960 £25.74
50 0.85780 £42.89
100 0.80630 £80.63
250 0.72052 £180.13
500 0.61758 £308.79

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.20000

Excludes VAT

£1.44000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : P124081TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: £0.54896
  • Digi-Reel®  : P124081DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,380 - Immediate
  • Unit Price: Digi-Reel®

ETQ-P3M220HFN

Datasheet
Digi-Key Part Number P124081CT-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number ETQ-P3M220HFN
Copy  
Description FIXED IND 22UH 2.5A 158.4MOHM SM
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

22µH Shielded Wirewound Inductor 2.5A 158.4mOhm Max 2-SMD, J-Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series PCC-M0630M-H
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Metal Composite
Inductance 22µH
Tolerance ±20%
Current Rating (Amps) 2.5A
Current - Saturation (Isat) 4A
Shielding Shielded
DC Resistance (DCR) 158.4mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 150°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Size / Dimension 0.256" L x 0.236" W (6.50mm x 6.00mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P124081CT