GBP | USD
Favorite

Price & Procurement
23,817 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.12000 £0.12
5 0.11200 £0.56
10 0.09900 £0.99
25 0.09160 £2.29
50 0.07320 £3.66
100 0.06260 £6.26
500 0.05482 £27.41
1,000 0.04698 £46.98

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.12000

Excludes VAT

£0.14400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P12018TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: £0.04437
  • Cut Tape (CT)  : P12018CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,817 - Immediate
  • Unit Price: £0.12000

ERT-J1VS104HA

Datasheet
Digi-Key Part Number P12018DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ERT-J1VS104HA
Copy  
Description THERM NTC 100KOHM 4330K 0603
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

NTC Thermistor 100k 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERT-J
Packaging Digi-Reel® 
Part Status Active
Resistance in Ohms @ 25°C 100k
Resistance Tolerance ±3%
B Value Tolerance ±1%
B0/50 -
B25/50 4330K
B25/75 -
B25/85 4390K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max 100mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PTS810 SJM 250 SMTR LFS

SWITCH TACTILE SPST-NO 0.05A 16V

C&K

£0.24000 Details
Additional Resources
Standard Package 1
Other Names P12018DKR