GBP | USD
Favorite

ERJ-3GEYJ474V 470 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Price & Procurement
235,638 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.08000 £0.08
10 0.02900 £0.29
100 0.01190 £1.19
1,000 0.00535 £5.35
2,500 0.00464 £11.60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P470KGTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 235,000 - Immediate
  • Unit Price: £0.00348
  • Cut Tape (CT)  : P470KGCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 235,638 - Immediate
  • Unit Price: £0.08000

ERJ-3GEYJ474V

Datasheet
Digi-Key Part Number P470KGDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ERJ-3GEYJ474V
Copy  
Description RES SMD 470K OHM 5% 1/10W 0603
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

470 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film

Copy  
Documents & Media
Datasheets ERJ-3GEYJ474V View All Specifications
Environmental Information RoHS3 ERJ Series
EDA / CAD Models ERJ-3GEYJ474V by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging Digi-Reel® 
Part Status Active
Resistance 470 kOhms
Tolerance ±5%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Ratings AEC-Q200
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CR5A-KIT

RESISTOR KIT 10-1M 1/10W 3050PCS

Panasonic Electronic Components

£40.90000 Details

CR5-KIT

RESISTR KIT 10-1M 1/10W 12200PCS

Panasonic Electronic Components

£60.71000 Details
Additional Resources
Standard Package 1
Other Names P470KGDKR