GBP | USD
Favorite

ERA-6AEB104V 100 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Price & Procurement
246,581 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.24000 £0.24
10 0.20100 £2.01
100 0.07850 £7.85
1,000 0.03288 £32.88
2,500 0.03014 £75.35

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.24000

Excludes VAT

£0.28800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P100KDATR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 245,000 - Immediate
  • Unit Price: £0.02740
  • Cut Tape (CT)  : P100KDACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 246,581 - Immediate
  • Unit Price: £0.24000

ERA-6AEB104V

Datasheet
Digi-Key Part Number P100KDADKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ERA-6AEB104V
Copy  
Description RES 100K OHM 0.1% 1/8W 0805
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

100 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERA-6A
Packaging Digi-Reel® 
Part Status Active
Resistance 100 kOhms
Tolerance ±0.1%
Power (Watts) 0.125W, 1/8W
Composition Thin Film
Features Automotive AEC-Q200
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Ratings AEC-Q200
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

PANRES1-KIT

RESISTOR KIT 0.0005-100K 580PCS

Panasonic Electronic Components

£65.18000 Details
Additional Resources
Standard Package 1
Other Names P100KDADKR