GBP | USD
Favorite

Price & Procurement
66,357 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.14000 £0.14
10 0.11700 £1.17
100 0.04570 £4.57
1,000 0.01916 £19.16
2,500 0.01756 £43.91
5,000 0.01597 £79.83

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.14000

Excludes VAT

£0.16800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P240DETR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: £0.01490
  • Cut Tape (CT)  : P240DECT-ND
  • Minimum Quantity: 1
  • Quantity Available: 66,357 - Immediate
  • Unit Price: £0.14000

ERA-2AED241X

Datasheet
Digi-Key Part Number P240DEDKR-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number ERA-2AED241X
Copy  
Description RES SMD 240 OHM 0.5% 1/16W 0402
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

240 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERA-2A
Packaging Digi-Reel® 
Part Status Active
Resistance 240 Ohms
Tolerance ±0.5%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features Automotive AEC-Q200
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Ratings AEC-Q200
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P240DEDKR