GBP | USD
Favorite

Price & Procurement
63,389 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.29000 £0.29
10 0.20600 £2.06
100 0.08230 £8.23
1,000 0.04055 £40.55
2,500 0.03757 £93.93
5,000 0.03399 £169.96

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.29000

Excludes VAT

£0.34800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P11KDCTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: £0.03244
  • Cut Tape (CT)  : P11KDCCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 63,389 - Immediate
  • Unit Price: £0.29000

ERA-2AEB113X

Datasheet
Digi-Key Part Number P11KDCDKR-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number ERA-2AEB113X
Copy  
Description RES SMD 11K OHM 0.1% 1/16W 0402
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

11 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERA-2A
Packaging Digi-Reel® 
Part Status Active
Resistance 11 kOhms
Tolerance ±0.1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features Automotive AEC-Q200
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Ratings AEC-Q200
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P11KDCDKR