GBP | USD
Favorite

Price & Procurement
103,940 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.27000 £0.27
10 0.20500 £2.05
100 0.08620 £8.62
1,000 0.04753 £47.53
2,500 0.04456 £111.40
5,000 0.04040 £202.00

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.27000

Excludes VAT

£0.32400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P2.0KBXTR-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 90,000 - Immediate
  • Unit Price: £0.04040
  • Cut Tape (CT)  : P2.0KBXCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 103,940 - Immediate
  • Unit Price: £0.27000

ERA-1AEB202C

Datasheet
Digi-Key Part Number P2.0KBXDKR-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number ERA-1AEB202C
Copy  
Description RES SMD 2K OHM 0.1% 1/20W 0201
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

2 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thin Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERA-1A
Packaging Digi-Reel® 
Part Status Active
Resistance 2 kOhms
Tolerance ±0.1%
Power (Watts) 0.05W, 1/20W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0201 (0603 Metric)
Ratings -
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P2.0KBXDKR