GBP | USD
Favorite

Price & Procurement
284,443 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.26000 £0.26
10 0.19900 £1.99
100 0.08360 £8.36
1,000 0.04614 £46.14
2,500 0.04326 £108.15
5,000 0.03922 £196.11

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.26000

Excludes VAT

£0.31200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P1.0KBXTR-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 284,443 - Immediate
  • Unit Price: £0.03922
  • Cut Tape (CT)  : P1.0KBXCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 284,443 - Immediate
  • Unit Price: £0.26000

ERA-1AEB102C

Datasheet
Digi-Key Part Number P1.0KBXDKR-ND
Copy  
Manufacturer

Panasonic Electronic Components

Copy  
Manufacturer Part Number ERA-1AEB102C
Copy  
Description RES SMD 1K OHM 0.1% 1/20W 0201
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

1 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thin Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERA-1A
Packaging Digi-Reel® 
Part Status Active
Resistance 1 kOhms
Tolerance ±0.1%
Power (Watts) 0.05W, 1/20W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0201 (0603 Metric)
Ratings -
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P1.0KBXDKR