Add To Favorites
ECW-U4154V17 0.15µF Film Capacitor 400V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 3931 (9880 Metric)
Price & Procurement
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.37000 £1.37
10 1.07700 £10.77
100 0.80780 £80.78
500 0.61038 £305.19

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number PCF1440DKR-ND
Copy   PCF1440DKR-ND
Quantity Available 6,774
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECW-U4154V17

Copy   ECW-U4154V17
Description CAP FILM 0.15UF 5% 400VDC 3931
Copy   CAP FILM 0.15UF 5% 400VDC 3931
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

0.15µF Film Capacitor 400V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 3931 (9880 Metric)

Copy   0.15µF Film Capacitor  400V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 3931 (9880 Metric)
Documents & Media
Datasheets ECWU (V16/V17)
PCN Packaging ECW-U, ECP-U Series 11/Apr/2013
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1816 (UK2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ECW-UC(V17)
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 0.15µF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 400V
Dielectric Material Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
Operating Temperature -55°C ~ 85°C
Mounting Type Surface Mount
Package / Case 3931 (9880 Metric)
Size / Dimension 0.386" L x 0.315" W (9.80mm x 8.00mm)
Height - Seated (Max) 0.197" (5.00mm)
Termination Solder Pads
Lead Spacing -
Applications DC Link, DC Filtering
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package ? 1
Other Names PCF1440DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCF1440TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: £0.46831
  • Cut Tape (CT) ? : PCF1440CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,774 - Immediate
  • Unit Price: £1.37000

12:33:12 6/20/2019