GBP | USD
Favorite

Price & Procurement
125 In Stock
Can ship immediately Factory Stock : 50
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 3.16000 £3.16
10 2.96600 £29.66
25 2.63640 £65.91
50 2.50440 £125.22
100 2.37270 £237.27
250 2.10904 £527.26
500 1.97722 £988.61
1,000 1.84540 £1,845.40
5,000 1.77949 £8,897.45

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£3.16000

Excludes VAT

£3.79200

Includes VAT

JTN1S-PA-F-DC18V

Datasheet
Digi-Key Part Number 255-3685-ND
Copy  
Manufacturer

Panasonic Electric Works

Copy  
Manufacturer Part Number JTN1S-PA-F-DC18V
Copy  
Description RELAY GEN PURPOSE SPDT 20A 18V
Copy  
Detailed Description

General Purpose Relay SPDT (1 Form C) 18VDC Coil Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets JT-N Series
Other Related Documents General Appl Guidelines
Standards Chart
How to Read Date Codes
Featured Product Active Components
PCN Packaging Mult Dev Label Chgs 20/Sep/2019
PCN Part Status Change Mult Devs - NRND 09/OCT/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series JT-N
Packaging Bulk 
Part Status Not For New Designs
Mounting Type Through Hole
Coil Voltage 18VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 20A
Switching Voltage 277VAC - Max
Coil Current 44.4mA
Coil Type Non Latching
Features -
Termination Style PC Pin
Seal Rating Sealed - Fully
Coil Insulation Class F
Must Operate Voltage 13.5 VDC
Must Release Voltage 1.8 VDC
Operate Time 20ms
Release Time 10ms
Operating Temperature -55°C ~ 85°C
Contact Material Silver Tin Oxide (AgSnO)
Relay Type General Purpose
Coil Resistance 405 Ohms
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 50
Other Names 255-3685
JTN1S-PA-F-DC18V-ND
JTN1SPAFDC18V