GBP | USD
Favorite

Price & Procurement
154 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 3.24000 £3.24
10 3.03200 £30.32
25 2.69480 £67.37
50 2.56020 £128.01
100 2.42540 £242.54
250 2.15588 £538.97
500 2.02114 £1,010.57
1,000 1.88640 £1,886.40
5,000 1.81903 £9,095.17

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£3.24000

Excludes VAT

£3.88800

Includes VAT

JTN1AG-PA-F-DC24V

Datasheet
Digi-Key Part Number JTN1AG-PA-F-DC24V-ND
Copy  
Manufacturer

Panasonic Electric Works

Copy  
Manufacturer Part Number JTN1AG-PA-F-DC24V
Copy  
Description RELAY GEN PURPOSE SPST 30A 24V
Copy  
Detailed Description

General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets JT-N Series
Other Related Documents General Appl Guidelines
Standards Chart
How to Read Date Codes
Featured Product Active Components
PCN Packaging Mult Dev Label Chgs 20/Sep/2019
PCN Part Status Change Mult Devs - NRND 09/OCT/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series JT-N
Packaging Bulk 
Part Status Not For New Designs
Mounting Type Through Hole
Coil Voltage 24VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 30A
Switching Voltage 277VAC - Max
Coil Current 33.3mA
Coil Type Non Latching
Features -
Termination Style PC Pin
Seal Rating -
Coil Insulation Class F
Must Operate Voltage 18 VDC
Must Release Voltage 2.4 VDC
Operate Time 20ms
Release Time 10ms
Operating Temperature -55°C ~ 85°C
Contact Material Silver Tin Oxide (AgSnO)
Relay Type General Purpose
Coil Resistance 720 Ohms
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

JTN1AS-PA-F-DC24V

RELAY GEN PURPOSE SPST 30A 24V

Panasonic Electric Works

£2.94000 Details
Additional Resources
Standard Package 50
Other Names JTN1AGPAFDC24V