GBP | USD
Favorite

Price & Procurement
275 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 3.56000 £3.56
10 3.34400 £33.44
25 2.97200 £74.30
50 2.82340 £141.17
100 2.67480 £267.48

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£3.56000

Excludes VAT

£4.27200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 255-5875-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 200 - Immediate
  • Unit Price: £2.67475
  • Cut Tape (CT)  : 255-5875-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 275 - Immediate
  • Unit Price: £3.56000
  • Tape & Reel (TR)  : 255-2584-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 2,600 - Immediate
  • Unit Price: £2.67475
  • Cut Tape (CT)  : 255-2584-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,120 - Immediate
  • Unit Price: £3.56000
  • Digi-Reel®  : 255-2584-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,120 - Immediate
  • Unit Price: Digi-Reel®

ACNM7112SAZ

Datasheet
Digi-Key Part Number 255-5875-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ACNM7112SAZ
Copy  
Description MIDDLE LOAD RELAY FOR SMART J/B
Copy  
Manufacturer Standard Lead Time 16 Weeks
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series ACNM
Packaging Digi-Reel® 
Part Status Active
Coil Type Non Latching
Coil Current 53.3mA
Coil Voltage 12VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 30A
Switching Voltage 14VDC - Nom
Must Operate Voltage 7.2 VDC
Must Release Voltage 1 VDC
Operate Time 10ms
Release Time 10ms
Features -
Mounting Type Surface Mount
Termination Style Gull Wing
Operating Temperature -40°C ~ 110°C
Contact Material Silver Alloy, Cadmium Free
Coil Power 640mW
Coil Resistance 225 Ohms
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 255-5875-6