GBP | USD
Favorite

Price & Procurement
275 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 3.56000 £3.56
10 3.34400 £33.44
25 2.97200 £74.30
50 2.82340 £141.17
100 2.67480 £267.48

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£3.56000

Excludes VAT

£4.27200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 255-5875-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 200 - Immediate
  • Unit Price: £2.67475
  • Digi-Reel®  : 255-5875-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 275 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 255-2584-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 2,600 - Immediate
  • Unit Price: £2.67475
  • Cut Tape (CT)  : 255-2584-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,120 - Immediate
  • Unit Price: £3.56000
  • Digi-Reel®  : 255-2584-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,120 - Immediate
  • Unit Price: Digi-Reel®

ACNM7112SAZ

Datasheet
Digi-Key Part Number 255-5875-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ACNM7112SAZ
Copy  
Description MIDDLE LOAD RELAY FOR SMART J/B
Copy  
Manufacturer Standard Lead Time 16 Weeks
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series ACNM
Packaging Cut Tape (CT) 
Part Status Active
Coil Type Non Latching
Coil Current 53.3mA
Coil Voltage 12VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 30A
Switching Voltage 14VDC - Nom
Must Operate Voltage 7.2 VDC
Must Release Voltage 1 VDC
Operate Time 10ms
Release Time 10ms
Features -
Mounting Type Surface Mount
Termination Style Gull Wing
Operating Temperature -40°C ~ 110°C
Contact Material Silver Alloy, Cadmium Free
Coil Power 640mW
Coil Resistance 225 Ohms
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 255-5875-1