GBP | USD
Favorite

Price & Procurement
4,971 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 3.85000 £3.85
10 3.61100 £36.11
25 3.21000 £80.25
50 3.04940 £152.47
100 2.88890 £288.89

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 255-2584-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 4,400 - Immediate
  • Unit Price: £2.62630
  • Cut Tape (CT)  : 255-2584-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,971 - Immediate
  • Unit Price: £3.85000
  • Tape & Reel (TR)  : 255-5875-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 400 - Immediate
  • Unit Price: £2.62630
  • Cut Tape (CT)  : 255-5875-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 400 - Immediate
  • Unit Price: £3.85000
  • Digi-Reel®  : 255-5875-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 400 - Immediate
  • Unit Price: Digi-Reel®

ACNM7112SAX

Datasheet
Digi-Key Part Number 255-2584-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ACNM7112SAX
Copy  
Description RELAY AUTOMOTIVE SPST 30A 12V
Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electric Works
Series ACNM
Packaging Digi-Reel® 
Part Status Active
Coil Type Non Latching
Coil Current 53.3mA
Coil Voltage 12VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 30A
Switching Voltage 14VDC - Nom
Must Operate Voltage 7.2 VDC
Must Release Voltage 1 VDC
Operate Time 10ms
Release Time 10ms
Features -
Mounting Type Surface Mount
Termination Style Gull Wing
Operating Temperature -40°C ~ 110°C
Contact Material Silver Alloy, Cadmium Free
Coil Power 640mW
Coil Resistance 225 Ohms
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1393280-5

RELAY AUTO SPST-NO 30A 12V

TE Connectivity Potter & Brumfield Relays

£3.56000 Details

JSM1-12V-4

RELAY AUTOMOTIVE SPDT 10A 12V

Panasonic Electric Works

£1.28000 Details

TQ2SA-3V-Z

RELAY TELECOM DPDT 2A 3VDC

Panasonic Electric Works

£3.09000 Details

DTC143ZMT2L

TRANS PREBIAS NPN 150MW VMT3

Rohm Semiconductor

£0.26000 Details

ACM2012-900-2P-T001

CMC 400MA 2LN 90OHM SMD AEC-Q200

TDK Corporation

£1.28000 Details

2SC4116-Y,LF

TRANS NPN 50V 0.15A USM

Toshiba Semiconductor and Storage

£0.14000 Details
Additional Resources
Standard Package 1
Other Names 255-2584-6