GBP | USD

Photo Not Available
SPL S4L90A_3 A01 Laser Diode 908nm 145W 11V 40A 5-SMD, No Lead
Price & Procurement
319 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 49.64000 £49.64
10 41.12400 £411.24
100 40.83800 £4,083.80

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£49.64000

Excludes VAT

£59.56800

Includes VAT

Alternate Package

SPL S4L90A_3 A01

Datasheet
Digi-Key Part Number 475-SPLS4L90A_3A01CT-ND
Copy  
Manufacturer

OSRAM Opto Semiconductors Inc.

Copy  
Manufacturer Part Number SPL S4L90A_3 A01
Copy  
Description LIDAR-LASER
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Laser Diode 908nm 145W 11V 40A 5-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets SPL S4L90A_3 A01
PCN Design/Specification SPL S4L90A_3 A01 Des/DS Chgs 1/Feb/2021
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Wavelength 908nm
Voltage - Input 11V
Current Rating (Amps) 40A
Power (Watts) 145W
Package / Case 5-SMD, No Lead
Base Part Number SPL S4
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

TPG2EW1S09

LASER DIODE 905NM 85W RADIAL

Excelitas Technologies

£8.88000 Details

EPC9126HC

LIDAR DEMO BOARD 100V EPC2001C

EPC

£167.96000 Details

LTPGAU1S09

EPI3 PULSE LASER HERMETIC 905NM

Excelitas Technologies

£26.00000 Details

SPL PL90_3

LASER DIODE 905NM 90W RAD 5.7MM

OSRAM Opto Semiconductors Inc.

£14.47000 Details

SPL S1L90A_3 A01

LIDAR-LASER

OSRAM Opto Semiconductors Inc.

£20.39000 Details

EPC9126

DEMO BOARD LIDAR 100V EPC2212

EPC

£131.64000 Details
Additional Resources
Standard Package 1
Other Names 475-SPLS4L90A_3A01CT