GBP | USD

Photo Not Available
SPL S1L90A_3 A01 Laser Diode 908nm 240mW 11V 40A 4-SMD, No Lead
Price & Procurement
334 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 20.11000 £20.11
10 15.74900 £157.49
100 13.75640 £1,375.64

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£20.11000

Excludes VAT

£24.13200

Includes VAT

Alternate Package

SPL S1L90A_3 A01

Datasheet
Digi-Key Part Number 475-SPLS1L90A_3A01CT-ND
Copy  
Manufacturer

OSRAM Opto Semiconductors Inc.

Copy  
Manufacturer Part Number SPL S1L90A_3 A01
Copy  
Description LIDAR-LASER
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Laser Diode 908nm 240mW 11V 40A 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets SPL S1L90A_3 A01~
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Wavelength 908nm
Voltage - Input 11V
Current Rating (Amps) 40A
Power (Watts) 240mW
Package / Case 4-SMD, No Lead
Base Part Number SPL S1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

EPC9126

DEMO BOARD LIDAR 100V EPC2212

EPC

£131.64000 Details

SPL S4L90A_3 A01

LIDAR-LASER

OSRAM Opto Semiconductors Inc.

£49.64000 Details

TPG2EW1S09

LASER DIODE 905NM 85W RADIAL

Excelitas Technologies

£8.88000 Details

TPGAD1S09H

LASER DIODE 905NM 70W 3LCC

Excelitas Technologies

£9.70000 Details

SEN-15870

SLAMTEC MAPPER DEVELOPER KIT - L

SparkFun Electronics

£226.93000 Details

SPL PL90_3

LASER DIODE 905NM 90W RAD 5.7MM

OSRAM Opto Semiconductors Inc.

£14.47000 Details
Additional Resources
Standard Package 1
Other Names 475-SPLS1L90A_3A01CT