GBP | USD

Photo Not Available
SFH 3605-2/3-Z Phototransistors 990nm Side View 2-SMD
Price & Procurement
0 In Stock

SFH 3605-2/3-Z

Datasheet
Digi-Key Part Number 475-3573-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SFH 3605-2/3-Z
Copy  
Description SENSOR PHOTO 990NM SIDE VIEW SMD
Copy  
Detailed Description

Phototransistors 990nm Side View 2-SMD

Copy  
Documents & Media
Datasheets SFH 3605
Design Resources Development Tool Selector
EDA / CAD Models SFH 3605-2/3-Z by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series -
Packaging Digi-Reel® 
Part Status Obsolete
Voltage - Collector Emitter Breakdown (Max) 35V
Current - Collector (Ic) (Max) 15mA
Current - Dark (Id) (Max) 50nA
Wavelength 990nm
Viewing Angle 40°
Power - Max 130mW
Mounting Type Surface Mount
Orientation Side View
Operating Temperature -40°C ~ 100°C (TA)
Package / Case 2-SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 475-3573-6