GBP | USD

Photo Not Available
SFH 309 FA-4/5 RN18C Phototransistors 900nm Top View Radial, T-1 Lens
Price & Procurement
0 In Stock

SFH 309 FA-4/5 RN18C

Datasheet
Digi-Key Part Number SFH309FA-4/5RN18C-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SFH 309 FA-4/5 RN18C
Copy  
Description SENSOR PHOTO 900NM TOP VIEW RAD
Copy  
Detailed Description

Phototransistors 900nm Top View Radial, T-1 Lens

Copy  
Documents & Media
Datasheets SFH 309 FA
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series -
Packaging Bulk 
Part Status Obsolete
Voltage - Collector Emitter Breakdown (Max) 35V
Current - Collector (Ic) (Max) 15mA
Current - Dark (Id) (Max) 200nA
Wavelength 900nm
Viewing Angle 24°
Power - Max 165mW
Mounting Type Through Hole
Orientation Top View
Operating Temperature -40°C ~ 100°C (TA)
Package / Case Radial, T-1 Lens
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1,000
Other Names Q65110A5755
SFH 309 FA-4/5 RN18C-ND
SFH309FA-4/5RN18C