GBP | USD

Photo Not Available
SFH 309-4 RN18A Phototransistors 860nm Top View Radial
Price & Procurement
0 In Stock

SFH 309-4 RN18A

Datasheet
Digi-Key Part Number SFH309-4RN18A-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SFH 309-4 RN18A
Copy  
Description SENSOR PHOTO 860NM TOP VIEW RAD
Copy  
Detailed Description

Phototransistors 860nm Top View Radial

Copy  
Documents & Media
Datasheets SFH 309
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series -
Packaging Bulk 
Part Status Obsolete
Voltage - Collector Emitter Breakdown (Max) 35V
Current - Collector (Ic) (Max) 15mA
Current - Dark (Id) (Max) 200nA
Wavelength 860nm
Viewing Angle 24°
Power - Max 165mW
Mounting Type Through Hole
Orientation Top View
Operating Temperature -40°C ~ 100°C (TA)
Package / Case Radial
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1,000
Other Names Q62702P0456
SFH 309-4 RN18A-ND
SFH309-4RN18A