GBP | USD

Photo Not Available
SFH 305-2 Phototransistors 850nm Top View Radial
Price & Procurement
0 In Stock

SFH 305-2

Datasheet
Digi-Key Part Number SFH305-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SFH 305-2
Copy  
Description SENSOR PHOTO 850NM TOP VIEW RAD
Copy  
Detailed Description

Phototransistors 850nm Top View Radial

Copy  
Documents & Media
Datasheets SFH 305
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series -
Packaging Bulk 
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 32V
Current - Collector (Ic) (Max) 50mA
Current - Dark (Id) (Max) 50nA
Wavelength 850nm
Viewing Angle 32°
Power - Max 70mW
Mounting Type Through Hole
Orientation Top View
Operating Temperature -40°C ~ 80°C (TA)
Package / Case Radial
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Additional Resources
Standard Package 1,000
Other Names Q62702P0848
SFH 305-2-ND
SFH305-2