GBP | USD
Favorite

LRTB R48G-P9Q7-1+R7S5-26+N5P-68-ZB Red, Green, Blue (RGB) 623nm Red, 530nm Green, 471nm Blue LED Indication - Discrete 1.95V Red, 2.7V Green, 2.7V Blue 0404 (1010 Metric)
Price & Procurement
189,020 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.35000 £0.35
10 0.23000 £2.30
100 0.15340 £15.34
500 0.10614 £53.07
1,000 0.08845 £88.45
2,000 0.07960 £159.20
5,000 0.07518 £375.90
10,000 0.06855 £685.46

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.35000

Excludes VAT

£0.42000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 475-3483-2-ND
  • Minimum Quantity: 24,000
  • Quantity Available: 168,000 - Immediate
  • Unit Price: £0.06412
  • Digi-Reel®  : 475-3483-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 189,020 - Immediate
  • Unit Price: Digi-Reel®

LRTB R48G-P9Q7-1+R7S5-26+N5P-68-ZB

Datasheet
Digi-Key Part Number 475-3483-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LRTB R48G-P9Q7-1+R7S5-26+N5P-68-ZB
Copy  
Description LED RGB 4SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Red, Green, Blue (RGB) 623nm Red, 530nm Green, 471nm Blue LED Indication - Discrete 1.95V Red, 2.7V Green, 2.7V Blue 0404 (1010 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets LRTB R48G
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series Multi CHIPLED
Packaging Cut Tape (CT) 
Part Status Active
Color Red, Green, Blue (RGB)
Configuration Common Anode
Lens Color -
Lens Transparency -
Millicandela Rating -
Lens Style Square with Flat Top
Lens Size 1.00mm
Voltage - Forward (Vf) (Typ) 1.95V Red, 2.7V Green, 2.7V Blue
Current - Test 10mA Red, 5mA Green, 5mA Blue
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 623nm Red, 530nm Green, 471nm Blue
Wavelength - Peak 632nm Red, 523nm Green, 455nm Blue
Features -
Package / Case 0404 (1010 Metric)
Supplier Device Package 4-SMD
Size / Dimension 1.00mm L x 1.00mm W
Height (Max) 0.75mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

UHD1110-FKA-CL1A13R3Q1BBQFMF3

HB, SMD, RGB

Cree Inc.

£0.08000 Details

CL-505S-X-SD-T

LED TRI TOP FIRING 1.0 X 1.0

Citizen

£0.57000 Details

LRTB GVSG-UEVE-24+AMAQ-29+SCUC-HR

LED RGB 6PLCC SMD

OSRAM Opto Semiconductors Inc.

£0.63000 Details

150044M155260

WL-SFCC SMT FULL-COLOR CHIP LED

Würth Elektronik

£0.38000 Details

BC-2003

BATTERY HOLDER COIN 20MM SMD

MPD (Memory Protection Devices)

£0.35000 Details

BC-2003-TR

BATTERY RETAINER COIN 20MM SMD

MPD (Memory Protection Devices)

£0.52000 Details
Additional Resources
Standard Package 1
Other Names 475-3483-1