GBP | USD
Favorite

Price & Procurement
3,173 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.19000 £0.19
10 0.10600 £1.06
100 0.04900 £4.90
500 0.04528 £22.64
1,000 0.03547 £35.47
2,000 0.03472 £69.43

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.19000

Excludes VAT

£0.22800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 475-2488-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 3,173 - Immediate
  • Unit Price: £0.03472
  • Digi-Reel®  : 475-2488-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,173 - Immediate
  • Unit Price: Digi-Reel®

LO R976-PS-1

Datasheet
Digi-Key Part Number 475-2488-1-ND
Copy  
Manufacturer

OSRAM Opto Semiconductors Inc.

Copy  
Manufacturer Part Number LO R976-PS-1
Copy  
Description LED ORANGE DIFFUSED 0805 SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Orange 606nm LED Indication - Discrete 2V 0805 (2012 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets LO R976
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series CHIPLED 0805
Packaging Cut Tape (CT) 
Part Status Active
Color Orange
Configuration Standard
Lens Color White
Lens Transparency Diffused
Millicandela Rating 162.5mcd
Lens Style Rectangle with Flat Top
Lens Size 1.30mm x 1.25mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 160°
Mounting Type Surface Mount
Wavelength - Dominant 606nm
Wavelength - Peak 610nm
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 0.90mm
Base Part Number LO R976
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

LG R971-KN-1

LED GREEN DIFFUSED 0805 SMD

OSRAM Opto Semiconductors Inc.

£0.19000 Details

LY R976-PS-36

LED YELLOW DIFFUSED 0805 SMD

OSRAM Opto Semiconductors Inc.

£0.19000 Details

LS R976-NR-1

LED RED DIFFUSED 0805 SMD

OSRAM Opto Semiconductors Inc.

£0.19000 Details

MCP73831T-2ACI/OT

IC BATT CNTL LI-ION 1CEL SOT23-5

Microchip Technology

£0.42000 Details

AP2112K-3.3TRG1

IC REG LINEAR 3.3V 600MA SOT25

Diodes Incorporated

£0.35000 Details

S2B-PH-SM4-TB(LF)(SN)

CONN HEADER SMD R/A 2POS 2MM

JST Sales America Inc.

£0.38000 Details
Additional Resources
Standard Package 1
Other Names 475-2488-1
LOR976PS1