GBP | USD
Favorite

Price & Procurement
184,046 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.19000 £0.19
10 0.10000 £1.00
100 0.04660 £4.66
500 0.04300 £21.50
1,000 0.03368 £33.68
2,000 0.03297 £65.93

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.19000

Excludes VAT

£0.22800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 475-1410-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 184,000 - Immediate
  • Unit Price: £0.03297
  • Cut Tape (CT)  : 475-1410-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 184,076 - Immediate
  • Unit Price: £0.19000

LG R971-KN-1

Datasheet
Digi-Key Part Number 475-1410-6-ND
Copy  
Manufacturer

OSRAM Opto Semiconductors Inc.

Copy  
Manufacturer Part Number LG R971-KN-1
Copy  
Description LED GREEN DIFFUSED 0805 SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Green 570nm LED Indication - Discrete 2.2V 0805 (2012 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets LG R971
Design Resources Available In the Digi-Key KiCad Library
PCN Packaging Pkg Removal Update 15/Apr/2020
EDA / CAD Models LG R971-KN-1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series CHIPLED 0805
Packaging Digi-Reel® 
Part Status Active
Color Green
Configuration Standard
Lens Color White
Lens Transparency Diffused
Millicandela Rating 26.05mcd
Lens Style Rectangle with Flat Top
Lens Size 1.30mm x 1.25mm
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle 160°
Mounting Type Surface Mount
Wavelength - Dominant 570nm
Wavelength - Peak 572nm
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 0.90mm
Base Part Number LG R971
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

LY R976-PS-36

LED YELLOW DIFFUSED 0805 SMD

OSRAM Opto Semiconductors Inc.

£0.19000 Details

LS R976-NR-1

LED RED DIFFUSED 0805 SMD

OSRAM Opto Semiconductors Inc.

£0.19000 Details

LO R976-PS-1

LED ORANGE DIFFUSED 0805 SMD

OSRAM Opto Semiconductors Inc.

£0.19000 Details

7111S2015X02LF

CONN SIM CARD HINGED TYPE R/A

Amphenol ICC (FCI)

£0.87000 Details

FT232RL-REEL

IC USB FS SERIAL UART 28-SSOP

FTDI, Future Technology Devices International Ltd

£3.31000 Details

B2B-XH-A(LF)(SN)

CONN HEADER VERT 2POS 2.5MM

JST Sales America Inc.

£0.11000 Details
Additional Resources
Standard Package 1
Other Names 475-1410-6