GBP | USD
Favorite

LE RTDUW S2WN-KBLA-1+MANA-P+AXAZ-P+MBNB-CQ LED Lighting Color OSRAM OSTAR Red, Green, Blue, White (RGBW) 625nm Red, 525nm Green, 453nm Blue 8-SMD, No Lead Exposed Pad
Price & Procurement
3,230 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 8.28000 £8.28
10 6.00800 £60.08
100 4.96430 £496.43

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£8.28000

Excludes VAT

£9.93600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 475-3698-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: £4.34766
  • Digi-Reel®  : 475-3698-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,230 - Immediate
  • Unit Price: Digi-Reel®

LE RTDUW S2WN-KBLA-1+MANA-P+AXAZ-P+MBNB-CQ

Datasheet
Digi-Key Part Number 475-3698-1-ND
Copy  
Manufacturer

OSRAM Opto Semiconductors Inc.

Copy  
Manufacturer Part Number LE RTDUW S2WN-KBLA-1+MANA-P+AXAZ-P+MBNB-CQ
Copy  
Description OSTAR STAGE
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LED Lighting Color OSRAM OSTAR Red, Green, Blue, White (RGBW) 625nm Red, 525nm Green, 453nm Blue 8-SMD, No Lead Exposed Pad

Copy  
Customer Reference
Documents & Media
Datasheets LE RTDUW S2WN
PCN Packaging Pkg Removal Update 15/Apr/2020
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series OSRAM OSTAR
Packaging Cut Tape (CT) 
Part Status Active
Color Red, Green, Blue, White (RGBW)
Wavelength 625nm Red, 525nm Green, 453nm Blue
Current - Test 1A Red, 1A Green, 1A Blue, 1A White
Voltage - Forward (Vf) (Typ) 2.35V Red, 3.6V Green, 3V Blue, 3V White
Lumens/Watt @ Current - Test 49 lm/W Red, 74 lm/W Green, 126 lm/W White
Current - Max 2.5A Red, 3A Green, 3A Blue, 3A White
Luminous Flux @ Current/Temperature 115lm Red, 268lm Green, 1460mW Blue, 377lm White
Temperature - Test 25°C
Viewing Angle 120° Red, 120° Green, 120° Blue, 130° White
Mounting Type Surface Mount
Package / Case 8-SMD, No Lead Exposed Pad
Supplier Device Package SMD
Size / Dimension 0.226" L x 0.184" W (5.75mm x 4.68mm)
Height - Seated (Max) 0.048" (1.22mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

SBM-40-RGBW-SC41-QD100

LED SBM40 RGBW

Luminus Devices Inc.

£8.27000 Details

XMLCTW-A0-0000-00C2AAAB1

XLAMP XML COLOR LED RGB,W

Cree Inc.

£7.03000 Details

803808

STAR THERM CLAD BRD OSRAM OSTAR

Bergquist

£0.81000 Details

LZ7-04M2PD-0000

LED EMITTER 60W 6-COLOR

OSRAM SYLVANIA Inc.

£18.76000 Details

LERTDUWS2WM-JBLA-1LBMA-P4V5A-PMBNA-CQ

LED OSTAR RGBW 625/527/453 8SMD

OSRAM Opto Semiconductors Inc.

£6.05000 Details

1935789

TERM BLK 3POS SIDE ENTRY 5MM PCB

Phoenix Contact

£0.56000 Details
Additional Resources
Standard Package 1
Other Names 475-3698-1