GBP | USD
Favorite

LB QH9G-N1OO-35-1 Blue 466nm LED Indication - Discrete 2.85V 0402 (1005 Metric)
Price & Procurement
15,253 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.31000 £0.31
10 0.19300 £1.93
100 0.11090 £11.09
1,000 0.08678 £86.78
2,000 0.07956 £159.11

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.31000

Excludes VAT

£0.37200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 475-3112-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: £0.07955
  • Cut Tape (CT)  : 475-3112-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,253 - Immediate
  • Unit Price: £0.31000

LB QH9G-N1OO-35-1

Datasheet
Digi-Key Part Number 475-3112-6-ND
Copy  
Manufacturer

OSRAM Opto Semiconductors Inc.

Copy  
Manufacturer Part Number LB QH9G-N1OO-35-1
Copy  
Description LED BLUE DIFFUSED 0402 SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Blue 466nm LED Indication - Discrete 2.85V 0402 (1005 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets LB QH9G
Product Attributes
Type Description Select All
Categories
Manufacturer OSRAM Opto Semiconductors Inc.
Series CHIPLED 0402
Packaging Digi-Reel® 
Part Status Active
Color Blue
Configuration Standard
Lens Color White
Lens Transparency Diffused
Millicandela Rating 49.5mcd
Lens Style Rectangle with Flat Top
Lens Size 1.00mm x 0.50mm
Voltage - Forward (Vf) (Typ) 2.85V
Current - Test 5mA
Viewing Angle 155°, 170°
Mounting Type Surface Mount
Wavelength - Dominant 466nm
Wavelength - Peak 472nm
Features -
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 1.00mm L x 0.50mm W
Height (Max) 0.40mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

LW QH8G-Q2OO-3K5L-1

LED COOL WHITE DIFFUSED 0402 SMD

OSRAM Opto Semiconductors Inc.

£0.32000 Details

APG1005VGC-T-5MAV

LED GREEN CLEAR CHIP SMD

Kingbright

£0.44000 Details

SML-P12DTT86R

LED ORANGE CLEAR 1006 SMD

Rohm Semiconductor

£0.30000 Details

GRPB051VWTC-RC

CONN HEADER SMD 5POS 1.27MM

Sullins Connector Solutions

£0.43000 Details

VNH7040AYTR

IC MOTOR DRVR 4V-28V 36POWERSSO

STMicroelectronics

£5.16000 Details

5-745287-4

CONN PIN GOLD SOLDER CUP

TE Connectivity AMP Connectors

£0.19000 Details
Additional Resources
Standard Package 1
Other Names 475-3112-6