GBP | USD

Photo Not Available
OSTV7035250 3 Position Terminal Block Header, Female Sockets 0.200" (5.08mm) Vertical Solder
Available To Order
0
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
60 0.80633 £48.38

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.80633

Excludes VAT

£0.96760

Includes VAT

OSTV7035250

Datasheet
Digi-Key Part Number OSTV7035250-ND
Copy  
Manufacturer

On Shore Technology Inc.

Copy  
Manufacturer Part Number OSTV7035250
Copy  
Description TERM BLOCK HDR 3POS VERT 5.08MM
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

3 Position Terminal Block Header, Female Sockets 0.200" (5.08mm) Vertical Solder

Copy  
Customer Reference
Documents & Media
Datasheets OSTV7xx5250
Environmental Information RoHS 3 Certificate
HTML Datasheet OSTV7xx5250
Product Attributes
Type Description Select All
Categories
Manufacturer On Shore Technology Inc.
Series OSTV7
Packaging Bulk 
Part Status Active
Type Header, Female Sockets
Number of Positions 3
Positions Per Level 3
Number of Levels 1
Pitch 0.200" (5.08mm)
Header Orientation Vertical
Plug Wire Entry -
Termination Style -
Mounting Type Solder
Current - IEC -
Voltage - UL 300V
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Color -
Operating Temperature -30°C ~ 105°C
Contact Mating Finish -
Features -
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size -
Torque - Screw -
Wire Strip Length -
Contact Material -
Housing Material Thermoplastic
Contact Tail Length 0.138" (3.50mm)
Insulation Height 0.138" (3.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

OSTAE000020

CONN TERM BLK KEYING STAR

On Shore Technology Inc.

£0.11505 Details
Additional Resources
Standard Package 1