GBP | USD

Photo Not Available
OSTTQ030100 3 Position Wire to Board Terminal Block Angled 0.197" (5.00mm) Through Hole
Available To Order
0
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
73 0.66548 £48.58

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.66548

Excludes VAT

£0.79858

Includes VAT

OSTTQ030100

Datasheet
Digi-Key Part Number OSTTQ030100-ND
Copy  
Manufacturer

On Shore Technology Inc.

Copy  
Manufacturer Part Number OSTTQ030100
Copy  
Description TERM BLOCK 3POS 5MM PCB
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

3 Position Wire to Board Terminal Block Angled 0.197" (5.00mm) Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets OSTTQxx0100 ~
Environmental Information RoHS 3 Certificate
Product Attributes
Type Description Select All
Categories
Manufacturer On Shore Technology Inc.
Series OSTTQ
Packaging Bulk 
Part Status Active
Number of Levels 1
Positions Per Level 3
Pitch 0.197" (5.00mm)
Mating Orientation Angled
Current 15A
Voltage 300V
Wire Gauge 14-22 AWG
Mounting Type Through Hole
Wire Termination Screw - Leaf Spring, Wire Guard
Features -
Color Black
Operating Temperature -30°C ~ 105°C
Housing Material Thermoplastic
Contact Material - Plating -
Clamp Material - Plating Steel, Stainless
Screw Material - Plating Steel - Zinc Plated
Torque - Screw 0.4 Nm (3.5 Lb-In)
Screw Thread M3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1