GBP | USD
Favorite

SZNUP2105LT3G 44V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Price & Procurement
11,000 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.29000 £0.29
10 0.23500 £2.35
100 0.13460 £13.46
500 0.12466 £62.33
1,000 0.08477 £84.77
2,000 0.08128 £162.56
5,000 0.07480 £373.98

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.29000

Excludes VAT

£0.34800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SZNUP2105LT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 48,000 - Immediate
  • Unit Price: £0.08128
  • Cut Tape (CT)  : SZNUP2105LT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 54,496 - Immediate
  • Unit Price: £0.29000
  • Digi-Reel®  : SZNUP2105LT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 54,531 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : SZNUP2105LT3GOSTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: £0.06732
  • Cut Tape (CT)  : SZNUP2105LT3GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,000 - Immediate
  • Unit Price: £0.29000

SZNUP2105LT3G

Datasheet
Digi-Key Part Number SZNUP2105LT3GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SZNUP2105LT3G
Copy  
Description TVS DIODE 24V 44V SOT23-3
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

44V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)

Copy  
Customer Reference
Documents & Media
Datasheets NUP2105L
Environmental Information Material Declaration SZNUP2105LT3G
PCN Design/Specification SOT23 27/Sep/2016
PCN Assembly/Origin Compound Qualification 14/Jun/2019
HTML Datasheet NUP2105L
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 2
Voltage - Reverse Standoff (Typ) 24V (Min)
Voltage - Breakdown (Min) 26.2V
Voltage - Clamping (Max) @ Ipp 44V
Current - Peak Pulse (10/1000µs) 8A (8/20µs)
Power - Peak Pulse 350W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 30pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Base Part Number NUP2105
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

20021121-00010C4LF

CONN HEADER SMD 10POS 1.27MM

Amphenol ICC (FCI)

£0.59000 Details

ACT45B-510-2P-TL003

CMC 51UH 200MA 2LN SMD AEC-Q200

TDK Corporation

£1.47000 Details

0ZCG0050AF2C

PTC RESET FUSE 30V 500MA 1812

Bel Fuse Inc.

£0.09000 Details

ISO1050DUBR

ISO CAN TRANSCEIVER

Texas Instruments

£3.69000 Details

DLW43SH510XK2L

CMC 51UH 230MA 2LN SMD AEC-Q200

Murata Electronics

£0.82000 Details

SN74LVC1G32DBVR

IC GATE OR 1CH 2-INP SOT23-5

Texas Instruments

£0.22000 Details
Additional Resources
Standard Package 1
Other Names SZNUP2105LT3GOSDKR