GBP | USD

STK433-130NGEVB STK433-130N-E - 2-Channel (Stereo) Output Class AB Audio Amplifier Evaluation Board
Non-Stock

STK433-130NGEVB

Datasheet
Digi-Key Part Number STK433-130NGEVB-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number STK433-130NGEVB
Copy  
Description EVAL BOARD STK433-130NG
Copy  
Detailed Description

STK433-130N-E - 2-Channel (Stereo) Output Class AB Audio Amplifier Evaluation Board

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Box
Part Status Active
Amplifier Type Class AB
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load 150W x 2 @ 6Ohm
Voltage - Supply ±44V
Board Type Fully Populated
Utilized IC / Part STK433-130N-E
Supplied Contents Board(s)
Base Part Number STK433
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1