GBP | USD
Favorite

SRDA3.3-4DR2G 15V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC
Price & Procurement
6,790 In Stock
Can ship immediately Factory Stock : 7,108
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.85000 £0.85
10 0.75800 £7.58
25 0.71960 £17.99
100 0.53970 £53.97
250 0.53452 £133.63
500 0.45744 £228.72
1,000 0.37264 £372.64

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.85000

Excludes VAT

£1.02000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : SRDA3.3-4DR2GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
    5,000 - Factory Stock 
  • Unit Price: £0.36750
  • Digi-Reel®  : SRDA3.3-4DR2GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,790 - Immediate
    7,108 - Factory Stock 
  • Unit Price: Digi-Reel®

SRDA3.3-4DR2G

Datasheet
Digi-Key Part Number SRDA3.3-4DR2GOSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SRDA3.3-4DR2G
Copy  
Description TVS DIODE 3.3V 15V 8SOIC
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

15V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC

Copy  
Documents & Media
Datasheets SRDA3.3-4
PCN Packaging Mult MSL1 Pkg Rev 20/Dec/2018
Environmental Information Material Declaration SRDA3.3-4DR2G
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) 3.3V (Max)
Voltage - Breakdown (Min) 5V
Voltage - Clamping (Max) @ Ipp 15V
Current - Peak Pulse (10/1000µs) 25A (8/20µs)
Power - Peak Pulse 500W
Power Line Protection Yes
Applications General Purpose
Capacitance @ Frequency 8pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number SRDA3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SRDA3.3-4DR2GOSCT